JLLS020.T
Images are for reference only
See Product Specifications
See Product Specifications
576-JLLS020.T
JLLS020.T
Mfr.:
Description:
Industrial & Electrical Fuses 20A 600VAC 300VDC Class T
Industrial & Electrical Fuses 20A 600VAC 300VDC Class T
Datasheet:
In Stock: 7
-
Stock:
-
7 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp622.480 | Rp622.480 | |
| Rp516.440 | Rp2.582.200 | |
| Rp395.907 | Rp3.959.070 | |
| Rp360.499 | Rp18.024.950 | |
| Rp340.502 | Rp34.050.200 | |
| Rp326.008 | Rp81.502.000 | |
| Rp305.277 | Rp152.638.500 |
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
