KLSR100.V
Images are for reference only
See Product Specifications
See Product Specifications
576-KLSR100.V
KLSR100.V
Mfr.:
Description:
Industrial & Electrical Fuses 100A 600VAC 300VDC Class RK1
Industrial & Electrical Fuses 100A 600VAC 300VDC Class RK1
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.39 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.881.280 | Rp3.881.280 | |
| Rp2.982.142 | Rp14.910.710 | |
| Rp2.827.852 | Rp28.278.520 | |
| Rp2.451.393 | Rp122.569.650 |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 8536100005
- TARIC:
- 8536101090
- MXHTS:
- 8536100040
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
