KLSR300.X
Images are for reference only
See Product Specifications
See Product Specifications
576-KLSR300.X
KLSR300.X
Mfr.:
Description:
Industrial & Electrical Fuses 300A 600VAC 300VDC Class RK1
Industrial & Electrical Fuses 300A 600VAC 300VDC Class RK1
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.4 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.909.306 | Rp11.909.306 | |
| Rp11.529.177 | Rp57.645.885 | |
| Rp11.185.740 | Rp111.857.400 | |
| 50 | Quote |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 8536100005
- TARIC:
- 8536101090
- MXHTS:
- 8536100040
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
