L401E5AP
Images are for reference only
See Product Specifications
See Product Specifications
576-L401E5AP
L401E5AP
Mfr.:
Description:
Triacs 400V 1A Sensing 5-5-5-5mA
Triacs 400V 1A Sensing 5-5-5-5mA
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.2.000 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp46.232 | Rp46.232 | |
| Rp29.721 | Rp297.210 | |
| Rp20.181 | Rp2.018.100 | |
| Rp17.080 | Rp8.540.000 | |
| Rp16.603 | Rp16.603.000 | |
| Full Ammo Pack (Order in multiples of 2000) | ||
| Rp14.622 | Rp29.244.000 | |
| Rp14.512 | Rp58.048.000 | |
| Rp14.493 | Rp144.930.000 | |
Alternative Packaging
Compliance Codes
- CNHTS:
- 8541300000
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 854130000
- TARIC:
- 8541300000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
