L50S020.T
Images are for reference only
See Product Specifications
See Product Specifications
576-L50S020.T
L50S020.T
Mfr.:
Description:
Industrial & Electrical Fuses 20A 500VAC 450VDC FF L50S POWR-SPEED
Industrial & Electrical Fuses 20A 500VAC 450VDC FF L50S POWR-SPEED
Datasheet:
In Stock: 1
-
Stock:
-
1 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp771.266 | Rp771.266 | |
| Rp639.725 | Rp3.198.625 | |
| Rp525.429 | Rp5.254.290 | |
| Rp473.327 | Rp23.666.350 | |
| Rp445.074 | Rp44.507.400 | |
| Rp400.677 | Rp100.169.250 | |
| Rp400.126 | Rp200.063.000 | |
| 1.000 | Quote |
Datasheet
Models
PCN
Technical Resources
Videos
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
