LFJ600302S
Images are for reference only
See Product Specifications
See Product Specifications
576-LFJ600302S
LFJ600302S
Mfr.:
Description:
Fuse Holder CLASS J FUSEBLOCK 600V 30A 2P NON-ID
Fuse Holder CLASS J FUSEBLOCK 600V 30A 2P NON-ID
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.18 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp948.121 | Rp948.121 | |
| Rp786.860 | Rp3.934.300 | |
| Rp725.768 | Rp7.257.680 | |
| Rp600.832 | Rp30.041.600 |
- CAHTS:
- 8536900020
- USHTS:
- 8536904000
- JPHTS:
- 853690000
- KRHTS:
- 8536909010
- TARIC:
- 8536909599
- BRHTS:
- 85369090
- ECCN:
- EAR99
Indonesia
