LFT60030FBC
Images are for reference only
See Product Specifications
See Product Specifications
576-LFT60030FBC
LFT60030FBC
Mfr.:
Description:
Fuse Holder Accessories CLASS T FUSE BLOCK 600V 30A COVER
Fuse Holder Accessories CLASS T FUSE BLOCK 600V 30A COVER
Datasheet:
In Stock: 247
-
Stock:
-
247 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp176.122 | Rp176.122 | |
| Rp146.034 | Rp730.170 | |
| Rp134.843 | Rp1.348.430 | |
| Rp111.727 | Rp5.586.350 | |
| Rp103.105 | Rp10.310.500 | |
| Rp94.482 | Rp23.620.500 | |
| Rp85.125 | Rp42.562.500 |
Datasheet
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8538900000
- CAHTS:
- 8536900090
- USHTS:
- 8536908585
- JPHTS:
- 853690000
- KRHTS:
- 8536909010
- TARIC:
- 8536909599
- BRHTS:
- 85369090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- China
Indonesia
