LJ6008D8RP
Images are for reference only
See Product Specifications
See Product Specifications
576-LJ6008D8RP
LJ6008D8RP
Mfr.:
Description:
Triacs 8A 800V Sens Triacs TO-252 D-PAK
Triacs 8A 800V Sens Triacs TO-252 D-PAK
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp55.405 | Rp55.405 | |
| Rp36.325 | Rp363.250 | |
| Rp25.317 | Rp2.531.700 | |
| Rp22.566 | Rp11.283.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp22.566 | Rp56.415.000 | |
Datasheet
Compliance Codes
- USHTS:
- 8541300080
- TARIC:
- 8541300000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
