LSP05GI240SH
Images are for reference only
See Product Specifications
See Product Specifications
576-LSP05GI240SH
LSP05GI240SH
Mfr.:
Description:
LED Protection Devices 480V 5kA SERIES CONN 1500VAC HI-POT IP66
LED Protection Devices 480V 5kA SERIES CONN 1500VAC HI-POT IP66
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp217.400 | Rp17.392.000 | |
| Rp215.566 | Rp22.418.864 | |
| Rp214.832 | Rp54.996.992 | |
| Rp214.648 | Rp108.182.592 | |
| Rp214.281 | Rp214.281.000 | |
| 2.504 | Quote |
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
Indonesia
