MICROSMD005F-2
Images are for reference only
See Product Specifications
See Product Specifications
650-MICROSMD005F-2
MICROSMD005F-2
Mfr.:
Description:
Resettable Fuses - PPTC .05A 30V 10A IMAX
Resettable Fuses - PPTC .05A 30V 10A IMAX
Datasheet:
In Stock: 30.621
-
Stock:
-
30.621Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
52.000Expected 15/09/2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.356 | Rp9.356 | |
| Rp8.347 | Rp83.470 | |
| Rp7.082 | Rp354.100 | |
| Rp6.550 | Rp655.000 | |
| Rp5.889 | Rp1.177.800 | |
| Rp5.430 | Rp2.715.000 | |
| Rp5.008 | Rp5.008.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp3.651 | Rp14.604.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533400000
- TARIC:
- 8533210000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533299000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
