MICROSMD190LR-2
Images are for reference only
See Product Specifications
See Product Specifications
650-MICROSMD190LR-2
MICROSMD190LR-2
Mfr.:
Description:
Resettable Fuses - PPTC IH1.9A 6V .021 OHM 50A 1210 LOW RHO SMD
Resettable Fuses - PPTC IH1.9A 6V .021 OHM 50A 1210 LOW RHO SMD
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 140
-
Stock:
-
140 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 140 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp14.860 | Rp14.860 | |
| Rp14.328 | Rp143.280 | |
| Rp13.613 | Rp680.650 | |
| Rp9.173 | Rp917.300 | |
| Rp9.155 | Rp2.288.750 | |
| Rp8.824 | Rp4.412.000 | |
| Rp8.311 | Rp8.311.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp7.137 | Rp21.411.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Product
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533299000
- TARIC:
- 3917320099
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
