MINIASMDC125F/16-2
Images are for reference only
See Product Specifications
See Product Specifications
650-MINIASMDC125F/16
MINIASMDC125F/16-2
Mfr.:
Description:
Resettable Fuses - PPTC 1.25A 16V Mini SMD AEC-Q200
Resettable Fuses - PPTC 1.25A 16V Mini SMD AEC-Q200
Datasheet:
In Stock: 1.779
-
Stock:
-
1.779 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.907 | Rp9.907 | |
| Rp8.916 | Rp89.160 | |
| Rp7.485 | Rp374.250 | |
| Rp6.678 | Rp667.800 | |
| Rp6.164 | Rp1.232.800 | |
| Rp5.724 | Rp2.862.000 | |
| Rp5.210 | Rp5.210.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp4.458 | Rp8.916.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8533400000
- TARIC:
- 8533210000
- CAHTS:
- 8533290000
- USHTS:
- 8533408070
- JPHTS:
- 8533290003
- KRHTS:
- 8533299000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99
Indonesia
