MINISMDC075F/24-2
Images are for reference only
See Product Specifications
See Product Specifications
650-MINISMDC075F/24
MINISMDC075F/24-2
Mfr.:
Description:
Resettable Fuses - PPTC 24V 750MA-HD 40A MAX
Resettable Fuses - PPTC 24V 750MA-HD 40A MAX
Datasheet:
In Stock: 17.298
-
Stock:
-
17.298 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp12.475 | Rp12.475 | |
| Rp10.769 | Rp107.690 | |
| Rp9.375 | Rp468.750 | |
| Rp8.568 | Rp856.800 | |
| Rp7.815 | Rp1.953.750 | |
| Rp7.247 | Rp3.623.500 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp5.247 | Rp7.870.500 | |
| Rp4.972 | Rp14.916.000 | |
| Rp4.788 | Rp21.546.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8533400000
- TARIC:
- 8533210000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533299000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Not available
Indonesia
