MVSR-20EH-42-48

Littelfuse
576-MVSR-20EH-42-48
MVSR-20EH-42-48

Mfr.:

Description:
Magnetic/Reed Switches SPST-NO, AMPERE TURNS RANGE 42-48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.836

Stock:
1.836 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.960 Rp86.960
Rp75.769 Rp757.690
Rp72.467 Rp1.811.675
Rp52.470 Rp104.940.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Magnetic/Reed Switches
RoHS:  
Magnetic
SPST
42 AT to 48 AT
265 VAC
PCB Mount
Axial
Bulk
Brand: Littelfuse
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: Reed Switches
Series: MVSR-20E
Factory Pack Quantity: 1000
Subcategory: Switches
Voltage Rating DC: 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MVSR-20E Reed Switches

Littelfuse MVSR-20E Reed Switches are miniature, single-pole single-throw, normally open (SPST-NO) switches capable of high voltage switching up to 1000VDC at 1mA. The reed switches feature a 19.69mm x 2.66mm glass construction with tin-plated Ni-Fe wire leads. The MVSR-20E series provides hermetically sealed switch contacts, a 2000VDC minimum voltage breakdown rating, and an extended 17AT to 38AT sensitivity range. The reed switches are RoHS compliant and require zero operating power. The Littelfuse MVSR-20E Reed Switches are ideal for high-voltage breakdown applications, including reed relays, security, limit switching, telecom line switching, and industrial equipment.