P0080S4BLRP
Images are for reference only
See Product Specifications
See Product Specifications
576-P0080S4BLRP
P0080S4BLRP
Mfr.:
Description:
Thyristor Surge Protection Devices - TSPD SIDACtor Bi 6V 100A SOD123FL RoHS
Thyristor Surge Protection Devices - TSPD SIDACtor Bi 6V 100A SOD123FL RoHS
Datasheet:
In Stock: 9.943
-
Stock:
-
9.943 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp23.483 | Rp23.483 | |
| Rp14.750 | Rp147.500 | |
| Rp9.760 | Rp976.000 | |
| Rp7.687 | Rp3.843.500 | |
| Rp6.935 | Rp6.935.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp5.467 | Rp16.401.000 | |
| Rp5.265 | Rp126.360.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8541300000
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 854130000
- TARIC:
- 8541300000
- ECCN:
- EAR99
Indonesia
