P1701UCLTP
Images are for reference only
See Product Specifications
See Product Specifications
576-P1701UCLTP
P1701UCLTP
Mfr.:
Description:
Thyristor Surge Protection Devices - TSPD 4Chp 160V 500A
Thyristor Surge Protection Devices - TSPD 4Chp 160V 500A
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp57.790 | Rp606.795.000 |
Compliance Codes
- CNHTS:
- 8541300000
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 854130000
- TARIC:
- 8541300000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Littelfuse has changed their part numbers to a Global
part numbering system.
This Littelfuse Stock Number has been replaced.
The new replacement Littelfuse Stock Number is listed in the
Description field.
The Mouser Stock Numbers for Littelfuse have been updated to reflect
The unique factory callout for each of these ROHS Compliant items.
This Stock Number may still be ordered from Mouser until
such time as any available stock is depleted. Once all
stock is gone please order the item shown in the
Description Field.
If you require more than what is available in this item, or
if you require any other assistance, please contact a
Mouser Technical Sales Representative.
5-0907-10