P2100SBLRP
Images are for reference only
See Product Specifications
See Product Specifications
576-P2100SBLRP
P2100SBLRP
Mfr.:
Description:
Thyristor Surge Protection Devices - TSPD 190V 100A DO214 2L
Thyristor Surge Protection Devices - TSPD 190V 100A DO214 2L
Datasheet:
In Stock: 380
-
Stock:
-
380 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp29.537 | Rp29.537 | |
| Rp18.896 | Rp188.960 | |
| Rp12.585 | Rp1.258.500 | |
| Rp9.944 | Rp4.972.000 | |
| Rp9.100 | Rp9.100.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp8.678 | Rp21.695.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541300000
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 854130000
- TARIC:
- 8541300000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
