P2100SCMCLRP
Images are for reference only
See Product Specifications
See Product Specifications
576-P2100SCMCLRP
P2100SCMCLRP
Mfr.:
Description:
Thyristor Surge Protection Devices - TSPD 190V 500A DO214 2L
Thyristor Surge Protection Devices - TSPD 190V 500A DO214 2L
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2500) | ||
| Rp11.485 | Rp28.712.500 | |
| Rp11.154 | Rp111.540.000 | |
| 25.000 | Quote | |
Compliance Codes
- CNHTS:
- 8541300000
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 8541300003
- TARIC:
- 8541300000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
