P2600SBLRP
Images are for reference only
See Product Specifications
See Product Specifications
576-P2600SBLRP
P2600SBLRP
Mfr.:
Description:
Thyristor Surge Protection Devices - TSPD 100A 220V
Thyristor Surge Protection Devices - TSPD 100A 220V
Datasheet:
In Stock: 371
-
Stock:
-
371 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp34.123,56 | Rp34.123,56 | |
| Rp20.180,60 | Rp201.806,00 | |
| Rp13.704,46 | Rp1.370.446,00 | |
| Rp11.080,98 | Rp5.540.490,00 | |
| Rp9.484,88 | Rp9.484.880,00 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp8.659,31 | Rp21.648.275,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541300000
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 854130000
- TARIC:
- 8541300000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
