P6KE36CA

Images are for reference only
See Product Specifications
See Product Specifications
576-P6KE36CA
P6KE36CA
P6KE36CA
Mfr.:
Littelfuse
Description:
ESD Protection Diodes / TVS Diodes 30.8Vr 600W 12A 5% Bi-Directional
ESD Protection Diodes / TVS Diodes 30.8Vr 600W 12A 5% Bi-Directional
Datasheet:
In Stock: 12.782
-
Stock:
-
12.782 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp7.357 | Rp7.357 | |
Rp5.132 | Rp51.320 | |
Rp4.134 | Rp413.400 | |
Rp3.241 | Rp1.620.500 | |
Rp2.680 | Rp2.680.000 | |
Rp2.645 | Rp5.290.000 | |
Full Reel (Order in multiples of 4000) | ||
Rp2.067 | Rp8.268.000 |
Alternative Packaging
- CNHTS:
- 8541590000
- TARIC:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99