P6KE440A
Images are for reference only
See Product Specifications
See Product Specifications
576-P6KE440A
P6KE440A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 376Vr 600W 1A 5% Uni-Directional
ESD Protection Diodes / TVS Diodes 376Vr 600W 1A 5% Uni-Directional
Datasheet:
In Stock: 4.617
-
Stock:
-
4.617 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.245 | Rp17.245 | |
| Rp10.732 | Rp107.320 | |
| Rp6.953 | Rp695.300 | |
| Rp5.339 | Rp2.669.500 | |
| Rp4.807 | Rp4.807.000 | |
| Rp4.623 | Rp9.246.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp3.688 | Rp14.752.000 | |
| Rp3.614 | Rp28.912.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- TARIC:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
