P6SMB62A
Images are for reference only
See Product Specifications
See Product Specifications
576-P6SMB62A
P6SMB62A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 600W 62V 5% Uni-Directional
ESD Protection Diodes / TVS Diodes 600W 62V 5% Uni-Directional
Datasheet:
In Stock: 4.849
-
Stock:
-
4.849 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.173 | Rp9.173 | |
| Rp5.540 | Rp55.400 | |
| Rp3.577 | Rp357.700 | |
| Rp2.807 | Rp1.403.500 | |
| Rp2.495 | Rp2.495.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.853 | Rp5.559.000 | |
| Rp1.688 | Rp10.128.000 | |
| Rp1.633 | Rp14.697.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- TARIC:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
