PDM71006ZXM

Littelfuse
576-PDM71006ZXM
PDM71006ZXM

Mfr.:

Description:
Fuse Holder HWB60AL wVENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 17/06/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp568.726 Rp568.726
Rp488.737 Rp2.443.685
Rp451.312 Rp4.513.120
Rp392.421 Rp19.621.050
Rp370.222 Rp37.022.200
Rp352.427 Rp88.106.750

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
HWB60-AL
Fuse Modules
MINI
Power Distribution
Chassis Mount
250 A
Crimp
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Product Type: Fuse Holders
Factory Pack Quantity: 50
Subcategory: Fuses
Tradename: HWB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HWB60-AL Hard-Wired Boxes

Littelfuse HWB60-AL Hard-Wired Boxes are an ideal fit for accessory circuits and overflow circuits from the main Power Distribution Module (PDM) and for smaller vehicles. The units can be used as the main vehicle module. Littelfuse HWB60-AL Hard-Wired Boxes feature durable construction and an IP67/IP69K rating. End users can customize circuitry utilizing direct wire-to-component connections. 

HWB Hard-Wired Power Distribution Modules

Littelfuse HWB Hard-Wired Power Distribution Modules (PDMs) offer designers a variety of improvements in dealing with electrical system design challenges. HWB modules are available to accommodate from 3 (HWB6) to 30 (HWB60-AL) mini (2.8mm) plug-in circuit protection components. Littelfuse HWB PDMs are small enough to be installed almost anywhere the flow of electrical power must be protected or controlled.