PGC-5060
Images are for reference only
See Product Specifications
See Product Specifications
576-PGC-5060
PGC-5060
Mfr.:
Description:
Current Transformers - Industrial CT 2.3" ID (60mm) - WKE60
Current Transformers - Industrial CT 2.3" ID (60mm) - WKE60
Datasheet:
In Stock: 1
-
Stock:
-
1 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.802.837 | Rp14.802.837 | |
| Rp14.799.902 | Rp73.999.510 | |
| Rp14.798.067 | Rp147.980.670 | |
| 50 | Quote |
Datasheet
- USHTS:
- 8504312000
- TARIC:
- 8504340000
- ECCN:
- EAR99
Indonesia
