PSR030DL0063Z
Images are for reference only
See Product Specifications
See Product Specifications
576-PSR030DL0063Z
PSR030DL0063Z
Mfr.:
Description:
Industrial & Electrical Fuses POWR-SPEED SQB SIZE 30 DIN 110MM 63A
Industrial & Electrical Fuses POWR-SPEED SQB SIZE 30 DIN 110MM 63A
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.440.466 | Rp4.440.466 | |
| Rp3.795.054 | Rp22.770.324 | |
| Rp3.776.341 | Rp45.316.092 | |
| Rp3.179.545 | Rp162.156.795 |
Datasheet
Images
Models
Technical Resources
Videos
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
