PSR030DS0450Z
Images are for reference only
See Product Specifications
See Product Specifications
576-PSR030DS0450Z
PSR030DS0450Z
Mfr.:
Description:
Industrial & Electrical Fuses POWR-SPEED SQB SIZE 30 DIN 80MM 450A
Industrial & Electrical Fuses POWR-SPEED SQB SIZE 30 DIN 80MM 450A
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.985.159 | Rp4.985.159 | |
| Rp4.200.867 | Rp25.205.202 | |
| Rp4.060.887 | Rp48.730.644 | |
| Rp3.418.777 | Rp174.357.627 |
Datasheet
Images
Models
Technical Resources
Videos
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
