Q6006VH4TP
Images are for reference only
See Product Specifications
See Product Specifications
576-Q6006VH4TP
Q6006VH4TP
Mfr.:
Description:
Triacs 600V 6A 35-35-35mA
Triacs 600V 6A 35-35-35mA
Datasheet:
In Stock: 866
-
Stock:
-
866 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp50.452 | Rp50.452 | |
| Rp32.839 | Rp328.390 | |
| Rp22.749 | Rp2.274.900 | |
| Rp20.181 | Rp10.090.500 | |
| Rp19.997 | Rp14.997.750 |
Datasheet
Compliance Codes
- CNHTS:
- 8541300000
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 8541300003
- TARIC:
- 8541300000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
