Q6012LH2
Images are for reference only
See Product Specifications
See Product Specifications
576-Q6012LH2
Q6012LH2
Mfr.:
Description:
Triacs Altnstr 600V 12A 10-10-10 mA
Triacs Altnstr 600V 12A 10-10-10 mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp35.041 | Rp35.041.000 | |
| Rp32.839 | Rp65.678.000 |
Alternative Packaging
Similar Product
Compliance Codes
- CNHTS:
- 8541300000
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 854130000
- TARIC:
- 8541300000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
