Q8006DH4TP
Images are for reference only
See Product Specifications
See Product Specifications
576-Q8006DH4TP
Q8006DH4TP
Mfr.:
Description:
Triacs Altnstr 800V 6A
Triacs Altnstr 800V 6A
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp25.317 | Rp18.987.750 | |
| Rp24.951 | Rp130.992.750 |
Compliance Codes
- CNHTS:
- 8541300000
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 8541300003
- TARIC:
- 8541300000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
