QJ6006R5TP

Littelfuse
576-QJ6006R5TP
QJ6006R5TP

Mfr.:

Description:
Triacs 6 Amp High Temperature Standard TRIAC-TO220AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 992

Stock:
992 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.743 Rp62.743
Rp41.279 Rp412.790
Rp28.987 Rp2.898.700
Rp26.969 Rp13.484.500

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
Qxx06xH
6 A
100 A, 120 A
600 V
10 uA
1.4 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LJxx06/QJxx06 High Temperature 6A Triacs

Littelfuse LJxx06/QJxx06 High-Temperature 6A Triacs are available in sensitive, standard, and alternistor (high-commutation) types designed for AC switching and phase control applications. These components are offered in internally constructed isolated packages that offer easy heat sinking with the highest isolation voltage. The sensitive type triacs guarantee gate control in quadrants I and IV needed for digital circuitry. The alternistor type triacs operate only in quadrants I, II, and III. These triacs are used in circuits that require high dv/dt capability. The standard type devices normally operate in quadrants I & III triggered from the AC line. Littelfuse LJxx06/QJxx06 High-Temperature 6A Triacs incorporate solid-state switching that eliminates arcing or contact bounce that creates voltage transients. These components require only a small gate activation pulse in each half-cycle. Typical applications include AC switching and phase control, AC solid-state switches, light dimmers, power tools, home/brown goods appliances, and white goods appliances.

High Voltage NEC 600V+ Circuit Protection