QV8035RH4TP
Images are for reference only
See Product Specifications
See Product Specifications
576-QV8035RH4TP
QV8035RH4TP
Mfr.:
Description:
Triacs 35A 800V Alt TO-220
Triacs 35A 800V Alt TO-220
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
1.000Expected 07/09/2026
-
Factory Lead Time:
-
19Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp156.675 | Rp156.675 | |
| Rp110.443 | Rp1.104.430 | |
| Rp89.345 | Rp8.934.500 | |
| Rp79.438 | Rp39.719.000 | |
| Rp65.312 | Rp65.312.000 | |
| Rp63.661 | Rp127.322.000 |
Datasheet
Compliance Codes
- USHTS:
- 8541300080
- TARIC:
- 8541300000
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
