RKEF300-2
Images are for reference only
See Product Specifications
See Product Specifications
650-RKEF300-2
RKEF300-2
Mfr.:
Description:
Resettable Fuses - PPTC 50 mOhms 40 A 60 VDC - 40 C+ 85 C
Resettable Fuses - PPTC 50 mOhms 40 A 60 VDC - 40 C+ 85 C
Datasheet:
In Stock: 332
-
Stock:
-
332Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.000Expected 23/06/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.328 | Rp16.328 | |
| Rp14.915 | Rp149.150 | |
| Rp12.035 | Rp601.750 | |
| Rp11.411 | Rp1.141.100 | |
| Rp10.274 | Rp2.568.500 | |
| Rp9.467 | Rp4.733.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp7.467 | Rp7.467.000 | |
| Rp6.568 | Rp13.136.000 | |
| Rp6.421 | Rp32.105.000 | |
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533299000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
