S402ES1AP
Images are for reference only
See Product Specifications
See Product Specifications
576-S402ES1AP
S402ES1AP
Mfr.:
Description:
SCRs SCR TO92 400V 1.5A SEN THY
SCRs SCR TO92 400V 1.5A SEN THY
Datasheet:
In Stock: 1.963
-
Stock:
-
1.963 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
29 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp31.555 | Rp31.555 | |
| Rp19.447 | Rp194.470 | |
| Rp12.787 | Rp1.278.700 | |
| Rp10.054 | Rp5.027.000 | |
| Rp8.586 | Rp8.586.000 | |
| Full Ammo Pack (Order in multiples of 2000) | ||
| Rp6.898 | Rp13.796.000 | |
| Rp6.641 | Rp26.564.000 | |
| Rp6.586 | Rp65.860.000 | |
| Rp6.531 | Rp156.744.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 854130000
- TARIC:
- 8541300000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
