S6012NTP
Images are for reference only
See Product Specifications
See Product Specifications
576-S6012NTP
S6012NTP
Mfr.:
Description:
SCRs SCR TO263 600V 12A STD THY
SCRs SCR TO263 600V 12A STD THY
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp27.519 | Rp27.519.000 | |
| Rp27.336 | Rp54.672.000 |
Compliance Codes
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 854130000
- TARIC:
- 8541300000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
