S802ECSRP

Littelfuse
576-S802ECSRP
S802ECSRP

Mfr.:

Description:
SCRs SCR TO92 800V 1.5A SEN THY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp24.951 Rp24.951
Rp15.649 Rp156.490
Rp10.347 Rp1.034.700
Rp8.054 Rp4.027.000
Rp7.320 Rp7.320.000
Full Reel (Order in multiples of 2000)
Rp6.806 Rp13.612.000
Rp6.605 Rp26.420.000
Rp6.366 Rp63.660.000
Rp6.091 Rp146.184.000

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SCRs
RoHS:  
S802ECS
800 V
3 uA
1.5 A
1.6 V
8 V
800 mV
100 uA
- 40 C
+ 125 C
Through Hole
TO-92-3
Reel
Cut Tape
Brand: Littelfuse
Holding Current Ih Max: 3 mA
Non Repetitive On-State Current: 24 A
Product Type: SCRs
Factory Pack Quantity: 2000
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

S802ECS 1.5A SCR Thyristors

Littelfuse S802ECS 1.5A SCR Thyristors offer a high static dv/dt with a low turn-off time. Littelfuse S802ECS Thyristors are designed for ground fault circuit interrupter (GFCI), arc fault circuit interrupter (AFCI), residual current device (RCD), and residual current circuit breaker with overload protection (RCBO) applications. All SCR junctions are glass-passivated to ensure long-term reliability and parametric stability. The series features 1.5A RMS on-state current (full sine wave) and operates over a -40°C to +125°C operating temperature range.

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.