SACB45
Images are for reference only
See Product Specifications
See Product Specifications
576-SACB45
SACB45
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes TVS 500W 45V
ESD Protection Diodes / TVS Diodes TVS 500W 45V
Datasheet:
In Stock: 2.458
-
Stock:
-
2.458 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp16.695 | Rp16.695 | |
| Rp10.384 | Rp103.840 | |
| Rp6.788 | Rp678.800 | |
| Rp5.229 | Rp2.614.500 | |
| Rp4.733 | Rp4.733.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.568 | Rp13.704.000 | |
| Rp4.440 | Rp106.560.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
