SC7520-08UTG
Images are for reference only
See Product Specifications
See Product Specifications
576-SC7520-08UTG
SC7520-08UTG
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 3.3V 6A 12kV DFN3810-9L Diodes Array
ESD Protection Diodes / TVS Diodes 3.3V 6A 12kV DFN3810-9L Diodes Array
Datasheet:
In Stock: 2.677
-
Stock:
-
2.677 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp23.299 | Rp23.299 | |
| Rp14.567 | Rp145.670 | |
| Rp9.577 | Rp957.700 | |
| Rp7.448 | Rp3.724.000 | |
| Rp6.751 | Rp6.751.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp5.449 | Rp16.347.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
