SLVU2.8-4BTG
Images are for reference only
See Product Specifications
See Product Specifications
576-SLVU2.8-4BTG
SLVU2.8-4BTG
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 2.8V 1uA 4CH 30kV ESD Contact
ESD Protection Diodes / TVS Diodes 2.8V 1uA 4CH 30kV ESD Contact
Datasheet:
In Stock: 2.437
-
Stock:
-
2.437Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
7.500Expected 04/11/2026
-
Factory Lead Time:
-
23Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp31.555 | Rp31.555 | |
| Rp27.152 | Rp271.520 | |
| Rp22.382 | Rp2.238.200 | |
| Rp19.630 | Rp9.815.000 | |
| Rp17.924 | Rp17.924.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp17.924 | Rp44.810.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541590000
- TARIC:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
