SMA6L8.0A
Images are for reference only
See Product Specifications
See Product Specifications
576-SMA6L8.0A
SMA6L8.0A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 600W 8V 5% Uni-Directional
ESD Protection Diodes / TVS Diodes 600W 8V 5% Uni-Directional
Datasheet:
In Stock: 1.218
-
Stock:
-
1.218 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.641 | Rp10.641 | |
| Rp6.586 | Rp65.860 | |
| Rp4.183 | Rp418.300 | |
| Rp3.412 | Rp1.706.000 | |
| Rp3.100 | Rp3.100.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.348 | Rp7.044.000 | |
| Rp2.146 | Rp12.876.000 | |
| Rp2.055 | Rp18.495.000 | |
| Rp2.036 | Rp48.864.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
