SMAJ9.0A
Images are for reference only
See Product Specifications
See Product Specifications
576-SMAJ9.0A
SMAJ9.0A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 400W 9V 5% Uni-Directional
ESD Protection Diodes / TVS Diodes 400W 9V 5% Uni-Directional
Datasheet:
In Stock: 14.400
-
Stock:
-
14.400 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.853 | Rp3.853 | |
| Rp3.027 | Rp30.270 | |
| Rp2.348 | Rp234.800 | |
| Rp2.110 | Rp1.055.000 | |
| Rp1.743 | Rp1.743.000 | |
| Rp1.725 | Rp4.312.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.303 | Rp6.515.000 | |
| Rp1.156 | Rp11.560.000 | |
| Rp1.137 | Rp28.425.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
PCN
- Alternative Assembly Location Approval (PDF)
- Alternative Assembly Location Approval (PDF)
- LFPCN41226- Commercial TVS Datasheet Characterization (PDF)
- LFPCN41226- Commercial TVS Datasheet Characterization (PDF)
- Littelfuse DO-4AC Package Proce Upgrade matrix lead-frame design (PDF)
- Product Change Notification (PDF)
- CNHTS:
- 8541100000
- TARIC:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Indonesia
