SMBJ15A
Images are for reference only
See Product Specifications
See Product Specifications
576-SMBJ15A
SMBJ15A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 600W 15V 5% Uni-Directional
ESD Protection Diodes / TVS Diodes 600W 15V 5% Uni-Directional
Datasheet:
In Stock: 26.270
-
Stock:
-
26.270 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.403 | Rp4.403 | |
| Rp3.467 | Rp34.670 | |
| Rp2.146 | Rp214.600 | |
| Rp2.110 | Rp1.055.000 | |
| Rp1.926 | Rp1.926.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.559 | Rp4.677.000 | |
| Rp1.394 | Rp8.364.000 | |
| Rp1.376 | Rp12.384.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541100000
- TARIC:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Indonesia
