SMBJ440CA
Images are for reference only
See Product Specifications
See Product Specifications
576-SMBJ440CA
SMBJ440CA
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 600W 440V 5% Bi-Directional
ESD Protection Diodes / TVS Diodes 600W 440V 5% Bi-Directional
Datasheet:
In Stock: 11.223
-
Stock:
-
11.223 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.421 | Rp6.421 | |
| Rp6.054 | Rp60.540 | |
| Rp4.715 | Rp471.500 | |
| Rp4.018 | Rp2.009.000 | |
| Rp3.596 | Rp3.596.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp3.339 | Rp10.017.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541590000
- TARIC:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Indonesia
