SMCJ17A
Images are for reference only
See Product Specifications
See Product Specifications
576-SMCJ17A
SMCJ17A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 1.5kW 17V 5% Uni-Directional
ESD Protection Diodes / TVS Diodes 1.5kW 17V 5% Uni-Directional
Datasheet:
In Stock: 3.414
-
Stock:
-
3.414Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
3.000Expected 15/06/2026
-
Factory Lead Time:
-
24Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp13.943 | Rp13.943 | |
| Rp8.696 | Rp86.960 | |
| Rp5.614 | Rp561.400 | |
| Rp5.412 | Rp2.706.000 | |
| Rp4.880 | Rp4.880.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp3.504 | Rp10.512.000 | |
| Rp3.100 | Rp18.600.000 | |
| Rp3.009 | Rp27.081.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- TARIC:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
