SMF45A
Images are for reference only
See Product Specifications
See Product Specifications
576-SMF45A
SMF45A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 200W 45V 5% Uni-directional
ESD Protection Diodes / TVS Diodes 200W 45V 5% Uni-directional
Datasheet:
In Stock: 721
-
Stock:
-
721Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
12.000Expected 02/11/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.806 | Rp8.806 | |
| Rp5.706 | Rp57.060 | |
| Rp3.412 | Rp341.200 | |
| Rp2.642 | Rp1.321.000 | |
| Rp2.257 | Rp2.257.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.743 | Rp5.229.000 | |
| Rp1.633 | Rp9.798.000 | |
| Rp1.578 | Rp14.202.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- TARIC:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
