SP4022-01FTG
Images are for reference only
See Product Specifications
See Product Specifications
576-SP4022-01FTG
SP4022-01FTG
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 1.3pF 15A UNIDIRECTIONAL
ESD Protection Diodes / TVS Diodes 1.3pF 15A UNIDIRECTIONAL
Datasheet:
In Stock: 61.006
-
Stock:
-
61.006 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.274 | Rp10.274 | |
| Rp6.293 | Rp62.930 | |
| Rp4.550 | Rp455.000 | |
| Rp3.779 | Rp1.889.500 | |
| Rp3.541 | Rp3.541.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.917 | Rp8.751.000 | |
| Rp2.844 | Rp17.064.000 | |
| Rp2.752 | Rp24.768.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- TARIC:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
