SZ1SMB11CAT3G
Images are for reference only
See Product Specifications
See Product Specifications
863-SZ1SMB11CAT3G
SZ1SMB11CAT3G
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 11V 600W BI-DIR SZ1SMB AEC-Q101
ESD Protection Diodes / TVS Diodes 11V 600W BI-DIR SZ1SMB AEC-Q101
Datasheet:
In Stock: 2.714
-
Stock:
-
2.714 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.227 | Rp15.227 | |
| Rp10.182 | Rp101.820 | |
| Rp7.063 | Rp706.300 | |
| Rp5.852 | Rp2.926.000 | |
| Rp5.045 | Rp5.045.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp4.183 | Rp10.457.500 | |
| Rp2.954 | Rp14.770.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Indonesia
