SZ1SMB150AT3G
Images are for reference only
See Product Specifications
See Product Specifications
576-SZ1SMB150AT3G
SZ1SMB150AT3G
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 150V
ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 150V
Datasheet:
In Stock: 1.582
-
Stock:
-
1.582 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp14.126 | Rp14.126 | |
| Rp8.659 | Rp86.590 | |
| Rp5.596 | Rp559.600 | |
| Rp4.275 | Rp2.137.500 | |
| Rp3.834 | Rp3.834.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp3.174 | Rp7.935.000 | |
| Rp2.972 | Rp14.860.000 | |
| Rp2.899 | Rp28.990.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Indonesia
