SZ1SMB5.0AT3G
Images are for reference only
See Product Specifications
See Product Specifications
863-SZ1SMB5.0AT3G
SZ1SMB5.0AT3G
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 5V 600W UNI-DIR SZ1SMB AEC-Q101
ESD Protection Diodes / TVS Diodes 5V 600W UNI-DIR SZ1SMB AEC-Q101
Datasheet:
In Stock: 20.578
-
Stock:
-
20.578 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp14.126 | Rp14.126 | |
| Rp8.494 | Rp84.940 | |
| Rp5.871 | Rp587.100 | |
| Rp4.476 | Rp2.238.000 | |
| Rp4.036 | Rp4.036.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp3.156 | Rp7.890.000 | |
| Rp3.027 | Rp15.135.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- TARIC:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
