SZ5KASMC20AT3G

Littelfuse
576-SZ5KASMC20AT3G
SZ5KASMC20AT3G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Zen TVS 5000W 20V Uni DO-214AB TR13

Lifecycle:
New Product:
New from this manufacturer.
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
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp69.348 Rp69.348
Rp45.315 Rp453.150
Rp32.839 Rp3.283.900
Rp26.785 Rp13.392.500
Rp25.684 Rp25.684.000
Full Reel (Order in multiples of 2500)
Rp24.767 Rp61.917.500

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
SMC (DO-214AB)
SZ5KASMC
AEC-Q101
Reel
Cut Tape
Brand: Littelfuse
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SZ5KASMC TVS Diodes

Littelfuse SZ5KASMC Transient Voltage Suppressors (TVS) Diodes protect components from high voltage and high energy transients. The TVS diodes feature a strong clamping capability, high surge capability, low zener impedance, lead-free components. Littelfuse SZ5KASMC TVS Diodes offer a compact design in DO-214AB package and are ideal for automotive applications such as I/O interface protection, VCC bus protection, and in other vulnerable circuits.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Automotive TVS Diodes

Littelfuse AEC-Q101 Qualified TVS Diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. These AEC-Q101 qualified devices offer peak pulse power dissipation ratings of 400W (SZ1SMA) to 3000W (TPSMD). Littelfuse AEC-Q101 Qualified TVS Diodes are ideal for applications such as DC power protection and ESD protection in automotive electronics such as electronic control units, sensors, and entertainment systems, as well as in portable devices that require high reliability.