SZ5KASMC36AT3G
Images are for reference only
See Product Specifications
See Product Specifications
576-SZ5KASMC36AT3G
SZ5KASMC36AT3G
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes Zen TVS 5000W 36V Uni DO-214AB TR13
ESD Protection Diodes / TVS Diodes Zen TVS 5000W 36V Uni DO-214AB TR13
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.500
-
Stock:
-
2.500 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp69.348 | Rp69.348 | |
| Rp45.315 | Rp453.150 | |
| Rp32.839 | Rp3.283.900 | |
| Rp26.785 | Rp13.392.500 | |
| Rp25.684 | Rp25.684.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp24.767 | Rp61.917.500 | |
Datasheet
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
